-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6373
|
Newark | Nand Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Ac00, Logic Type:Nand Gate, Output Current:24Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74AC00SCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 221 |
|
$0.3370 / $0.6010 | Buy Now |
DISTI #
29X6894
|
Newark | Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Ac00, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74AC00SCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2600 | Buy Now |
DISTI #
74AC00SCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5442 In Stock |
|
$0.1886 / $0.5700 | Buy Now |
DISTI #
74AC00SCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC00SCX) RoHS: Compliant Min Qty: 889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3849 Partner Stock |
|
$0.3489 / $0.4165 | Buy Now |
DISTI #
74AC00SCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R - Tape and Reel (Alt: 74AC00SCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1188 / $0.1418 | Buy Now |
DISTI #
512-74AC00SCX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 7629 |
|
$0.1880 / $0.5400 | Buy Now |
DISTI #
E02:0323_00035321
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2435 | Europe - 5000 |
|
$0.1675 / $0.1802 | Buy Now |
DISTI #
V72:2272_06298344
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 Container: Cut Strips | Americas - 4622 |
|
$0.1959 / $0.4847 | Buy Now |
DISTI #
V36:1790_06298344
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2404 | Americas - 2500 |
|
$0.1803 / $0.1940 | Buy Now |
|
Future Electronics | 74AC Series 6 V SMT High Speed CMOS Quad 2 Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1840 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC00SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC00SCX
onsemi
Quad 2-Input NAND Gate, SOIC-14, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |