Part Details for 74AC00MTCX by onsemi
Overview of 74AC00MTCX by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74AC00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6372
|
Newark | Nand Gate, Quad, 2 I/P, Tssop-14, Logic Family/Base Number:74Ac00, Logic Type:Nand Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Tssop, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74AC00MTCX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2340 |
|
$0.3640 / $0.6880 | Buy Now |
DISTI #
29C8157
|
Newark | Ic, logic Gate, quad 2-Input Nand, ac-Cmos, tssop,14Pin, plastic Rohs Compliant: Yes |Onsemi 74AC00MTCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
74AC00MTCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1835 In Stock |
|
$0.2064 / $0.6200 | Buy Now |
DISTI #
74AC00MTCX
|
Avnet Americas | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74AC00MTCX) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1281 / $0.1529 | Buy Now |
DISTI #
512-74AC00MTCX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 2519 |
|
$0.2060 / $0.6200 | Buy Now |
|
Future Electronics | 74AC Series 5 V CMOS TSSOP14 Quad 2 Input NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1940 / $0.2100 | Buy Now |
|
Future Electronics | 74AC Series 5 V CMOS TSSOP14 Quad 2 Input NAND Gate RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | Quad 2-Input NAND Gate | 0 |
|
$0.1964 / $0.2199 | Buy Now |
DISTI #
74AC00MTCX
|
TME | IC: digital, NAND, Ch: 4, IN: 2, SMD, TSSOP14, 2÷6VDC, -40÷85°C, AC Min Qty: 3 | 1196 |
|
$0.2660 / $0.4740 | Buy Now |
DISTI #
74AC00MTCX
|
Avnet Silica | NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R (Alt: 74AC00MTCX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74AC00MTCX
74AC00MTCX CAD Models
74AC00MTCX Part Data Attributes
|
74AC00MTCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC00MTCX
onsemi
Quad 2-Input NAND Gate, TSSOP-14 WB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-14 WB | |
Package Description | TSSOP-14 | |
Manufacturer Package Code | 948G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |