Part Details for 74ABT657DB by NXP Semiconductors
Overview of 74ABT657DB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT657DB
74ABT657DB CAD Models
74ABT657DB Part Data Attributes
|
74ABT657DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ABT657DB
NXP Semiconductors
ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; PARITY GENERATION/ERROR DETECTION | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74ABT657DB
This table gives cross-reference parts and alternative options found for 74ABT657DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT657DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935069180118 | NXP Semiconductors | Check for Price | ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | 74ABT657DB vs 935069180118 |
SN74ABT657ADBLE | Texas Instruments | Check for Price | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85 | 74ABT657DB vs SN74ABT657ADBLE |
SN74ABT657ADBRG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | 74ABT657DB vs SN74ABT657ADBRG4 |
935069180112 | NXP Semiconductors | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, SOT-340-1, SSOP-24 | 74ABT657DB vs 935069180112 |
SN74ABT657DBLE | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 74ABT657DB vs SN74ABT657DBLE |
SN74ABT657DB | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 74ABT657DB vs SN74ABT657DB |
SN74ABT657ADBR | Texas Instruments | $1.4679 | Octal Transceivers With Parity Generators/Checkers And 3-State Outputs 24-SSOP -40 to 85 | 74ABT657DB vs SN74ABT657ADBR |
SN74ABT657ADBRE4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, SSOP-24 | 74ABT657DB vs SN74ABT657ADBRE4 |
74ABT657DB,112 | NXP Semiconductors | Check for Price | 74ABT657 - Octal transceiver with parity generator/checker; 3-state SSOP2 24-Pin | 74ABT657DB vs 74ABT657DB,112 |