Logic
74ABT573AD,118
NXP Semiconductors
Description: 74ABT573A - Octal D-type transparent latch (3-State) SOP 20-Pin

Overview of 74ABT573AD,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74ABT573AD,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 74ABT573AD,118
Avnet Americas - Tape and Reel (Alt: 74ABT573AD,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 1665 Partner Stock
RFQ
Rochester Electronics 74ABT573AD - Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1665
  • 1 $0.2161
  • 25 $0.2118
  • 100 $0.2031
  • 500 $0.1945
  • 1,000 $0.1837
$0.1837 / $0.2161 Buy Now

CAD Models for 74ABT573AD,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT573AD,118 by NXP Semiconductors

74ABT573AD,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BROADSIDE VERSION OF 373
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
30 mA
Propagation Delay (tpd)
4.7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. 74ABT573AD,118
    NXP Semiconductors
    74ABT573A - Octal D-type transparent latch (3-State) SOP 20-Pin
    VS

Alternate Parts for 74ABT573AD,118

This table gives cross-reference parts and alternative options found for 74ABT573AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT573AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT573D IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT573AD,118 vs 74ABT573D
SN74ABT573DWR Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, SOP-20 Rochester Electronics LLC 74ABT573AD,118 vs SN74ABT573DWR
74ABT573CSCX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT573AD,118 vs 74ABT573CSCX
74ABT573CSC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT573AD,118 vs 74ABT573CSC
74ABT573CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573AD,118 vs 74ABT573CSC
SN74ABT573ADWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADWRE4
SN74ABT573ADW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADW
SN74ABT573ADWRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADWRG4
74ABT573CSCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573AD,118 vs 74ABT573CSCX_NL
74ABT573AD IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT573AD,118 vs 74ABT573AD
Part Number Description Manufacturer Compare
74ABT573CSC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573AD,118 vs 74ABT573CSC
SN74ABT573ADWR Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADWR
SN74ABT573ADWG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADWG4
74ABT573AD-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT573AD,118 vs 74ABT573AD-T
SN74ABT573ADWE4 Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC 74ABT573AD,118 vs SN74ABT573ADWE4
74ABT573CSCX_NL Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT573AD,118 vs 74ABT573CSCX_NL
74ABT573AD IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors 74ABT573AD,118 vs 74ABT573AD
SN74ABT573ADWRE4 Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADWRE4
SN74ABT573ADW Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT573AD,118 vs SN74ABT573ADW
74ABT573AD,112 74ABT573A - Octal D-type transparent latch (3-State) SOP 20-Pin NXP Semiconductors 74ABT573AD,118 vs 74ABT573AD,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT573AD,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT573AD,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT573AD,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT573AD,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT573AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT573AD,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT573AD,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT573AD,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT573AD,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: