Logic
74ABT540D,602
NXP Semiconductors
Description: 74ABT540 - Octal buffer, inverting (3-State) SOP 20-Pin

Overview of 74ABT540D,602 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74ABT540D,602 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT540D - Bus Driver, ABT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 2964
  • 1 $0.1820
  • 25 $0.1784
  • 100 $0.1711
  • 500 $0.1638
  • 1,000 $0.1547
$0.1547 / $0.1820 Buy Now

CAD Models for 74ABT540D,602 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT540D,602 by NXP Semiconductors

74ABT540D,602
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
4.8 ns
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ABT540D,602
    NXP Semiconductors
    74ABT540 - Octal buffer, inverting (3-State) SOP 20-Pin
    VS

Alternate Parts for 74ABT540D,602

This table gives cross-reference parts and alternative options found for 74ABT540D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT540D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT540D IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT540D,602 vs 74ABT540D
SN74ABT540DWE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DWE4
SN74ABT540DWRE4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ABT540D,602 vs SN74ABT540DWRE4
SN74ABT540DWG4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ABT540D,602 vs SN74ABT540DWG4
SN74ABT540DWR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DWR
SN74ABT540DW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DW
74ABT540D-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT540D,602 vs 74ABT540D-T
74ABT540D,623 74ABT540 - Octal buffer, inverting (3-State) SOP 20-Pin NXP Semiconductors 74ABT540D,602 vs 74ABT540D,623
Part Number Description Manufacturer Compare
SN74ABT540DWE4 Octal Buffers/Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DWE4
74ABT540D IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT540D,602 vs 74ABT540D
SN74ABT540DWR 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DWR
SN74ABT540DWG4 ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ABT540D,602 vs SN74ABT540DWG4
74ABT540D,623 74ABT540 - Octal buffer, inverting (3-State) SOP 20-Pin NXP Semiconductors 74ABT540D,602 vs 74ABT540D,623
74ABT540D-T IC ABT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT540D,602 vs 74ABT540D-T
SN74ABT540DW 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 Texas Instruments 74ABT540D,602 vs SN74ABT540DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT540D,602 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT540D,602 by NXP Semiconductors

  • Please alert me when 74ABT540D,602 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABT540D,602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT540D,602 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABT540D,602 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT540D,602.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT540D,602 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: