Part Details for 74ABT245CMSAC by National Semiconductor Corporation
Overview of 74ABT245CMSAC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT245CMSAC
74ABT245CMSAC CAD Models
74ABT245CMSAC Part Data Attributes
|
74ABT245CMSAC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ABT245CMSAC
National Semiconductor Corporation
IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74ABT245CMSAC
This table gives cross-reference parts and alternative options found for 74ABT245CMSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT245CMSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABTH245DBRG4 | Texas Instruments | Check for Price | ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | 74ABT245CMSAC vs SN74ABTH245DBRG4 |
SN74ABT245BMDBREP | Texas Instruments | $1.3714 | Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-SSOP -55 to 125 | 74ABT245CMSAC vs SN74ABT245BMDBREP |
SN74ABT245DBLE | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | 74ABT245CMSAC vs SN74ABT245DBLE |
SN74ABTH245DBLE | Texas Instruments | Check for Price | Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | 74ABT245CMSAC vs SN74ABTH245DBLE |
74ABT245CMSA | Fairchild Semiconductor Corporation | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | 74ABT245CMSAC vs 74ABT245CMSA |