-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT244PW,112
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP Tube - Rail/Tube (Alt: 74ABT244PW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 1875 Container: Tube | 505 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 75 | 0 |
|
$0.4400 | Buy Now |
|
Rochester Electronics | 74ABT244PW - Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1153 |
|
$0.1990 / $0.2341 | Buy Now |
DISTI #
74ABT244PW
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, BiCMOS, SMD Min Qty: 3 | 2 |
|
$0.2680 / $0.4680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT244PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT244PW,112
Nexperia
74ABT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ABT244PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT244PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT244PWLE | Octal Buffers Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ABT244PW,112 vs SN74ABT244PWLE |
SN74ABT244PWLE | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | 74ABT244PW,112 vs SN74ABT244PWLE |
74ABT244PW,118 | 74ABT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74ABT244PW,112 vs 74ABT244PW,118 |
74ABT244CMTC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74ABT244PW,112 vs 74ABT244CMTC |
74ABT244CMTCX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 74ABT244PW,112 vs 74ABT244CMTCX_NL |
SN74ABT244APWLE/1000 | Bus Driver, | Rochester Electronics LLC | 74ABT244PW,112 vs SN74ABT244APWLE/1000 |
74ABT244PW | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 | Nexperia | 74ABT244PW,112 vs 74ABT244PW |
SN74ABT244APWE4 | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ABT244PW,112 vs SN74ABT244APWE4 |
SN74ABT244APWLE | Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | 74ABT244PW,112 vs SN74ABT244APWLE |
74ABT244PW-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74ABT244PW,112 vs 74ABT244PW-T |