Logic
74ABT2244DB,118
Description: 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SSOP2 20-Pin

Overview of 74ABT2244DB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74ABT2244DB,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT2244DB - Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $0.2275
  • 25 $0.2230
  • 100 $0.2139
  • 500 $0.2048
  • 1,000 $0.1934
$0.1934 / $0.2275 Buy Now

CAD Models for 74ABT2244DB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT2244DB,118 by NXP Semiconductors

74ABT2244DB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP2
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74ABT2244DB,118
    NXP Semiconductors
    74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SSOP2 20-Pin
    VS

Alternate Parts for 74ABT2244DB,118

This table gives cross-reference parts and alternative options found for 74ABT2244DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT2244DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT2244ADB ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244ADB
SN74ABT2244ADBR 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244ADBR
SN74ABT2244ADBE4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244ADBE4
74ABT2244DB IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244DB,118 vs 74ABT2244DB
SN74ABT2244DBR ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-24 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244DBR
74ABT2244DB-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244DB,118 vs 74ABT2244DB-T
74ABT2244CMSA Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 Fairchild Semiconductor Corporation 74ABT2244DB,118 vs 74ABT2244CMSA
SN74ABT2244DBLE Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244DBLE
74ABT2244CMSACX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT2244DB,118 vs 74ABT2244CMSACX
Part Number Description Manufacturer Compare
SN74ABT2244ADWRG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74ABT2244DB,118 vs SN74ABT2244ADWRG4
PI74LCX244LX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 74ABT2244DB,118 vs PI74LCX244LX
74VHC244MTC Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE onsemi 74ABT2244DB,118 vs 74VHC244MTC
5962-9754201QSA Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CFP -55 to 125 Texas Instruments 74ABT2244DB,118 vs 5962-9754201QSA
74ALVC244D,118 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74ABT2244DB,118 vs 74ALVC244D,118
74ABT244D,623 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74ABT2244DB,118 vs 74ABT244D,623
TC74LCX244FT(EL,K) LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Toshiba America Electronic Components 74ABT2244DB,118 vs TC74LCX244FT(EL,K)
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74ABT2244DB,118 vs 7LVC241APWDH-T
74ABT2244DB IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244DB,118 vs 74ABT2244DB
SN74AHC244DGVRG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74ABT2244DB,118 vs SN74AHC244DGVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT2244DB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT2244DB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT2244DB,118 would you like to use for your alert(s)?
  • Please alert me when 74ABT2244DB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT2244DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT2244DB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT2244DB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT2244DB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT2244DB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: