Datasheets
74ABT2240DB-T by:

Bus Driver, 2-Func, 4-Bit, Inverted Output, PDSO20,

Part Details for 74ABT2240DB-T by Philips Semiconductors

Overview of 74ABT2240DB-T by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 74ABT2240DB-T

74ABT2240DB-T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT2240DB-T Part Data Attributes

74ABT2240DB-T Philips Semiconductors
Buy Now Datasheet
Compare Parts:
74ABT2240DB-T Philips Semiconductors Bus Driver, 2-Func, 4-Bit, Inverted Output, PDSO20,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Package Description SSOP, SSOP20,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Control Type ENABLE LOW
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.012 A
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Prop. Delay@Nom-Sup 5.3 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT2240DB-T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT2240DB-T by Philips Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT2240DB-T would you like to use for your alert(s)?
  • Please alert me when 74ABT2240DB-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT2240DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT2240DB-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT2240DB-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT2240DB-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT2240DB-T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: