Logic
74ABT16541CSSCX
Description: Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48

Overview of 74ABT16541CSSCX by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Electronic Manufacturing

Price & Stock for 74ABT16541CSSCX by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 4980
  • 1 $1.2400
  • 25 $1.2200
  • 100 $1.1700
  • 500 $1.1200
  • 1,000 $1.0500
$1.0500 / $1.2400 Buy Now

CAD Models for 74ABT16541CSSCX by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16541CSSCX by Fairchild Semiconductor Corporation

74ABT16541CSSCX
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, MO-118, SSOP-48
Pin Count
48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ABT16541CSSCX
    Fairchild Semiconductor Corporation
    Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48
    VS

Alternate Parts for 74ABT16541CSSCX

This table gives cross-reference parts and alternative options found for 74ABT16541CSSCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16541CSSCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT16541ADLR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADLR
74ABT16541CSSCX_NL Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16541CSSCX vs 74ABT16541CSSCX_NL
74ABT16541CSSCX ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74ABT16541CSSCX vs 74ABT16541CSSCX
74ABT16541DL-T IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16541CSSCX vs 74ABT16541DL-T
74ABT16541DL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16541CSSCX vs 74ABT16541DL
74ABT16541CSSC Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16541CSSCX vs 74ABT16541CSSC
SN74ABT16541ADL 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADL
SN74ABT16541DLR 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541DLR
SN74ABT16541ADLRG4 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADLRG4
74ABT16541CSSC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, SSOP-48 Texas Instruments 74ABT16541CSSCX vs 74ABT16541CSSC
Part Number Description Manufacturer Compare
SN74ABT16541ADLR 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADLR
SN74ABT16541DLR 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541DLR
74ABT16541DL IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16541CSSCX vs 74ABT16541DL
SN74ABT16541ADLRG4 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADLRG4
SN74ABT16541ADLG4 16-Bit Buffers/Drivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADLG4
SN74ABT16541ADL 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16541CSSCX vs SN74ABT16541ADL
74ABT16541DL-T IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16541CSSCX vs 74ABT16541DL-T
74ABT16541CSSC Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16541CSSCX vs 74ABT16541CSSC
74ABT16541CSSCX_NL Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16541CSSCX vs 74ABT16541CSSCX_NL

Related Parts for 74ABT16541CSSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16541CSSCX by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16541CSSCX by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT16541CSSCX would you like to use for your alert(s)?
  • Please alert me when 74ABT16541CSSCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16541CSSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16541CSSCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16541CSSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16541CSSCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16541CSSCX by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: