74ABT16245DL-T
NXP Semiconductors
Description: IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver

Overview of 74ABT16245DL-T by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for 74ABT16245DL-T by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16245DL-T by NXP Semiconductors

74ABT16245DL-T
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SSOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
ABT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
60 mA
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ABT16245DL-T
    NXP Semiconductors
    IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABT16245DL-T

This table gives cross-reference parts and alternative options found for 74ABT16245DL-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16245DL-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABTH16245BDL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245DL-T vs 74ABTH16245BDL
74ABT16245BDL-T Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, DSO-48 Rochester Electronics LLC 74ABT16245DL-T vs 74ABT16245BDL-T
935228980112 IC ABT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245DL-T vs 935228980112
74ABT16245CSSCX ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 74ABT16245DL-T vs 74ABT16245CSSCX
74ABTH16245DLRG4 ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments 74ABT16245DL-T vs 74ABTH16245DLRG4
BH16245BDL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245DL-T vs BH16245BDL
74ABT16245CSSC Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 74ABT16245DL-T vs 74ABT16245CSSC
935184420118 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245DL-T vs 935184420118
74ABTH16245BDL,112 74ABTH16245BDL NXP Semiconductors 74ABT16245DL-T vs 74ABTH16245BDL,112
935228980118 IC ABT SERIES, 16 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245DL-T vs 935228980118
Part Number Description Manufacturer Compare
74FCT16245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245DL-T vs 74FCT16245CTE
IDT54FCT16245ETEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245DL-T vs IDT54FCT16245ETEB
54FCT16245TEB CPACK-48, Tube Integrated Device Technology Inc 74ABT16245DL-T vs 54FCT16245TEB
5962-9227201MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245DL-T vs 5962-9227201MXX
74ABTH162245ADL:11 SSOP 48-Pin Nexperia 74ABT16245DL-T vs 74ABTH162245ADL:11
74ABT162245ADL,118 SSOP 48-Pin Nexperia 74ABT16245DL-T vs 74ABT162245ADL,118
IDT74FCT162245ATEG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc 74ABT16245DL-T vs IDT74FCT162245ATEG
74ABT16245DL IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245DL-T vs 74ABT16245DL
54FCT162245ATE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245DL-T vs 54FCT162245ATE
74ABTH162245ADL Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245DL-T vs 74ABTH162245ADL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16245DL-T by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16245DL-T by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT16245DL-T would you like to use for your alert(s)?
  • Please alert me when 74ABT16245DL-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16245DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16245DL-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16245DL-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16245DL-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16245DL-T by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: