Logic
74ABT16245CMTD
Description: Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48

Overview of 74ABT16245CMTD by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 74ABT16245CMTD by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Bus Transceiver, Dual, 8 Bit, 48 Pin, Plastic, TSSOP 2
  • 1 $0.9900
$0.9900 Buy Now

CAD Models for 74ABT16245CMTD by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16245CMTD by Fairchild Semiconductor Corporation

74ABT16245CMTD
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
6.10 MM, MO-153, TSSOP-48
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC)
60 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. 74ABT16245CMTD
    Fairchild Semiconductor Corporation
    Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48
    VS

Alternate Parts for 74ABT16245CMTD

This table gives cross-reference parts and alternative options found for 74ABT16245CMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16245CMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54FCT16245ETPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ABT16245CMTD vs 54FCT16245ETPAG
CY74FCT162245TPACR FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74ABT16245CMTD vs CY74FCT162245TPACR
CY74FCT16244TPACR FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74ABT16245CMTD vs CY74FCT16244TPACR
PI74FCT162245ETAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ABT16245CMTD vs PI74FCT162245ETAE
54FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ABT16245CMTD vs 54FCT16244ATPAGB
IDT74FCT16244ETPAT/R Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 Integrated Device Technology Inc 74ABT16245CMTD vs IDT74FCT16244ETPAT/R
PI74FCT162Q244DTA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ABT16245CMTD vs PI74FCT162Q244DTA
74ABT16245BDGG Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245CMTD vs 74ABT16245BDGG
PI74FCT162245ETA Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ABT16245CMTD vs PI74FCT162245ETA
CD74FCT162245ATMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74ABT16245CMTD vs CD74FCT162245ATMT96
Part Number Description Manufacturer Compare
54FCT16244ATPAGB Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ABT16245CMTD vs 54FCT16244ATPAGB
CY74FCT16244TPACR FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 74ABT16245CMTD vs CY74FCT16244TPACR
PI74FCT162245ETAE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation 74ABT16245CMTD vs PI74FCT162245ETAE
54FCT162245CTPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc 74ABT16245CMTD vs 54FCT162245CTPAG
74FCT162245ATPACT 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments 74ABT16245CMTD vs 74FCT162245ATPACT
IDT74FCT16244TPVG Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, GREEN, MO-11-AA, SSOP-48 Integrated Device Technology Inc 74ABT16245CMTD vs IDT74FCT16244TPVG
PI74FCT16245TVX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 74ABT16245CMTD vs PI74FCT16245TVX
CD74FCT16245TSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74ABT16245CMTD vs CD74FCT16245TSM
IDT74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation 74ABT16245CMTD vs IDT74FCT16245TPAG
CD74FCT16244TSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor 74ABT16245CMTD vs CD74FCT16244TSM

Related Parts for 74ABT16245CMTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16245CMTD by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16245CMTD by Fairchild Semiconductor Corporation

  • Please alert me when 74ABT16245CMTD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74ABT16245CMTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16245CMTD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74ABT16245CMTD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16245CMTD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16245CMTD by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: