Part Details for 74ABT16244CSSCX_NL by Rochester Electronics LLC
Overview of 74ABT16244CSSCX_NL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ABT16244CSSCX_NL
74ABT16244CSSCX_NL CAD Models
74ABT16244CSSCX_NL Part Data Attributes
|
74ABT16244CSSCX_NL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74ABT16244CSSCX_NL
Rochester Electronics LLC
Bus Driver,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.495 mm |
Alternate Parts for 74ABT16244CSSCX_NL
This table gives cross-reference parts and alternative options found for 74ABT16244CSSCX_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16244CSSCX_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ABT16244ADL,112 | Nexperia | Check for Price | 74ABT16244A - 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | 74ABT16244CSSCX_NL vs 74ABT16244ADL,112 |
SN74ABT16244DL | Texas Instruments | Check for Price | 16-Bit Buffer/Driver With 3-State Outputs 48-SSOP -40 to 85 | 74ABT16244CSSCX_NL vs SN74ABT16244DL |
74ABTH16244ADL | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT16244CSSCX_NL vs 74ABTH16244ADL |
74ABT16244ADL,118 | Nexperia | Check for Price | 74ABT16244A - 16-bit buffer/line driver; 3-state@en-us SSOP 48-Pin | 74ABT16244CSSCX_NL vs 74ABT16244ADL,118 |
74ABT16244CSSC | Rochester Electronics LLC | Check for Price | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | 74ABT16244CSSCX_NL vs 74ABT16244CSSC |
74ABT16244-1DL-T | NXP Semiconductors | Check for Price | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | 74ABT16244CSSCX_NL vs 74ABT16244-1DL-T |