-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ABT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74ABT08PW,112
|
Avnet Americas | AND Gate 4-Element 2-IN BiCMOS 14-Pin TSSOP Tube - Rail/Tube (Alt: 74ABT08PW,112) RoHS: Compliant Min Qty: 849 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2600 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 96 | 0 |
|
$0.8050 | Buy Now |
|
Rochester Electronics | 74ABT08PW - AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2112 |
|
$0.3652 / $0.4296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ABT08PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ABT08PW,112
Nexperia
74ABT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP1-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | ABT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74ABT08PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT08PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935207100112 | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ABT08PW,112 vs 935207100112 |
74ABT08PW,118 | 74ABT08 - Quad 2-input AND gate@en-us TSSOP 14-Pin | Nexperia | 74ABT08PW,112 vs 74ABT08PW,118 |
74ABT08PW,118 | 74ABT08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74ABT08PW,112 vs 74ABT08PW,118 |
935207100112 | AND Gate, ABT Series, 4-Func, 2-Input, BICMOS, PDSO14 | Nexperia | 74ABT08PW,112 vs 935207100112 |
74ABT08PW | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT08PW,112 vs 74ABT08PW |
74ABT08PWDH-T | IC ABT SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP1-14, Gate | NXP Semiconductors | 74ABT08PW,112 vs 74ABT08PWDH-T |
74ABT08PW,112 | 74ABT08 - Quad 2-input AND gate TSSOP 14-Pin | NXP Semiconductors | 74ABT08PW,112 vs 74ABT08PW,112 |