-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8195
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Wurth Elektronik 7499611424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.4100 / $31.9200 | Buy Now |
DISTI #
732-7499611424-ND
|
DigiKey | WE-RJ45LAN INTEGRATED RJ45 TRANS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
35 In Stock |
|
$16.8510 / $28.1900 | Buy Now |
DISTI #
710-7499611424
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45LAN Intg XFMR 1x1TabUp ETR 10G BsT RoHS: Compliant | 0 |
|
$16.1600 / $28.1900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7499611424
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499611424
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |