Part Details for 7499611422 by Wurth Elektronik
Overview of 7499611422 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7499611422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ8193
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th Rohs Compliant: Yes |Wurth Elektronik 7499611422 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.7300 / $30.3100 | Buy Now |
DISTI #
732-7499611422-ND
|
DigiKey | WE-RJ45LAN INTEGRATED RJ45 TRANS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
30 In Stock |
|
$19.7350 / $26.6000 | Buy Now |
DISTI #
710-7499611422
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45LAN Intg XFMR 1x1 TabDn 10G BaseT RoHS: Compliant | 13 |
|
$18.3600 / $26.6100 | Buy Now |
Part Details for 7499611422
7499611422 CAD Models
7499611422 Part Data Attributes
|
7499611422
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499611422
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |