-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-RJ45 LAN Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9595
|
Newark | Jack, Modular, Rj45, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7499511440 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$9.7800 | Buy Now |
DISTI #
732-4965-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1151 In Stock |
|
$11.5580 / $14.9600 | Buy Now |
DISTI #
710-7499511440
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR OK AS CORRECTED RoHS: Compliant | 195 |
|
$11.5500 / $14.9600 | Buy Now |
DISTI #
73F2327
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 7499511440 Min Qty: 1 | 21 |
|
$11.5573 / $14.7073 | Buy Now |
DISTI #
2356110
|
element14 Asia-Pacific | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$11.0789 / $15.6330 | Buy Now |
DISTI #
2356110
|
Farnell | JACK, MODULAR, RJ45, 1PORT, 8P8C RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 36 |
|
$11.4527 / $15.2911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7499511440
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499511440
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Board Mounting Option | PEG | |
Body Breadth | 0.535 inch | |
Body Depth | 1.291 inch | |
Body Length | 0.654 inch | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | MODULAR RJ45 | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | CUL, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |