Part Details for 749925-5 by TE Connectivity
Overview of 749925-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749925-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI PL 68 POS 1.27mm IDT ST Cable Mount 68 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), MALE, PLUG | 192 |
|
$108.0000 / $144.0000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), MALE, PLUG | 10 |
|
$90.0000 / $93.6000 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 68 CONTACT(S), MALE, PLUG | 6 |
|
$90.0000 / $93.6000 | Buy Now |
Part Details for 749925-5
749925-5 CAD Models
749925-5 Part Data Attributes
|
749925-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749925-5
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,68 CONTACTS,PIN,0.05 PITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 133.44 N | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN LEAD | |
Total Number of Contacts | 68 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 13.344 N |