Part Details for 749925-3 by TE Connectivity
Overview of 749925-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 749925-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SCSI PL 50 POS 1.27mm IDT ST Cable Mount 50 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 833 |
|
RFQ | ||
|
Bristol Electronics | 169 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for 749925-3
749925-3 CAD Models
749925-3 Part Data Attributes
|
749925-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749925-3
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,50 CONTACTS,PIN,0.05 PITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Shell Finish | TIN/NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |