Part Details for 7499111446 by Wurth Elektronik
Overview of 7499111446 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7499111446
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9586
|
Newark | Connector, Rj45, Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Wurth Elektronik 7499111446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$11.8700 / $13.8200 | Buy Now |
DISTI #
732-4960-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1482 In Stock |
|
$8.3570 / $11.9000 | Buy Now |
DISTI #
710-7499111446
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1X1 THT Tab Down EMI RoHS: Compliant | 406 |
|
$9.1900 / $11.9000 | Buy Now |
DISTI #
71070833
|
RS | Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm, -40 , +85 oC | Wurth Elektronik 7499111446 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0580 | RFQ |
|
Chip-Germany GmbH | RoHS: Not Compliant | 2 |
|
RFQ |
Part Details for 7499111446
7499111446 CAD Models
7499111446 Part Data Attributes
|
7499111446
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499111446
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |