Part Details for 7499111121A by Wurth Elektronik
Results Overview of 7499111121A by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7499111121A Information
7499111121A by Wurth Elektronik is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7499111121A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9584
|
Newark | Jack, Modular, Rj45, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3900 / $11.8600 | Buy Now |
DISTI #
1297-1070-5-ND
|
DigiKey | CONN JACK 1PORT PCB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
806 In Stock |
|
$6.0660 / $8.2300 | Buy Now |
DISTI #
710-7499111121A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Down EMI RoHS: Compliant | 359 |
|
$6.7500 / $9.1400 | Buy Now |
DISTI #
71070849
|
RS | Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm, 0 , +70 oC | Wurth Elektronik 749911... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1960 | RFQ |
|
Future Electronics | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX RoHS: Compliant pbFree: Yes Min Qty: 29 Package Multiple: 29 Lead time: 18 Weeks Container: Tube |
0 Tube |
|
$5.8100 / $5.9300 | Buy Now |
|
Vyrian | Connectors | 401 |
|
RFQ |
Part Details for 7499111121A
7499111121A CAD Models
7499111121A Part Data Attributes
|
7499111121A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499111121A
Wurth Elektronik
WE-RJ45 LAN Transformer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |