Part Details for 7499111005 by Wurth Elektronik
Overview of 7499111005 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 7499111005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1865-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 48 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6060 | Buy Now |
DISTI #
710-7499111005
|
Mouser Electronics | Pulse Transformers Integrated RJ45 Transformer WE-RJ45LAN RoHS: Compliant | 0 |
|
$11.6000 / $11.8100 | Order Now |
Part Details for 7499111005
7499111005 CAD Models
7499111005 Part Data Attributes
|
7499111005
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499111005
Wurth Elektronik
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | EMI SHIELDED | |
Board Mounting Option | PEG | |
Body Breadth | 0.546 inch | |
Body Depth | 1.3 inch | |
Body Length | 0.67 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |