Part Details for 7499021125 by Wurth Elektronik
Overview of 7499021125 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7499021125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9577
|
Newark | Jack, Modular, Rj45, 2Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2, Ganged, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7499021125 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$14.0100 / $16.2700 | Buy Now |
DISTI #
732-4955-5-ND
|
DigiKey | CONN JACK 2PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
493 In Stock |
|
$9.6720 / $13.7700 | Buy Now |
DISTI #
710-7499021125
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x2 THT Tab Down EMI RoHS: Compliant | 471 |
|
$9.6700 / $13.7700 | Buy Now |
Part Details for 7499021125
7499021125 CAD Models
7499021125 Part Data Attributes
|
7499021125
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499021125
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | SHIELDED; 2 PORTS, 8 POSITIONS EACH | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | MODULAR RJ45 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |