Part Details for 7499011002A by Wurth Elektronik
Overview of 7499011002A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for 7499011002A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2969
|
Newark | Connector, We-Lan Integrated Rj-45, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7499011002A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.0100 / $7.8600 | Buy Now |
DISTI #
732-4508-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
48 In Stock |
|
$5.2770 / $6.7100 | Buy Now |
DISTI #
710-7499011002A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Down EMI RoHS: Compliant | 75 |
|
$5.2700 / $6.7100 | Buy Now |
DISTI #
73F2288
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499011002A Min Qty: 1 | 27 |
|
$5.3435 / $6.5951 | Buy Now |
Part Details for 7499011002A
7499011002A CAD Models
7499011002A Part Data Attributes
|
7499011002A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499011002A
Wurth Elektronik
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |