Part Details for 7499011001A by Wurth Elektronik
Overview of 7499011001A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 7499011001A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-4507-5-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
12 In Stock |
|
$5.2770 / $6.7100 | Buy Now |
DISTI #
710-7499011001A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1x1 THT Tab Down EMI RoHS: Compliant | 245 |
|
$5.2600 / $6.7100 | Buy Now |
|
ComSIT USA | LAN TRANSFORMER WE-RJ45LAN Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal RoHS: Compliant | Europe - 2345 |
|
RFQ | |
DISTI #
73F2287
|
Bürklin Elektronik | Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 7499011001A Min Qty: 1 | 29 |
|
$5.3446 / $6.5963 | Buy Now |
Part Details for 7499011001A
7499011001A CAD Models
7499011001A Part Data Attributes
|
7499011001A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7499011001A
Wurth Elektronik
WE-RJ45 LAN Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |