-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
68 50SR PANEL MOUNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F5745
|
Newark | Standard D Sub-Miniature Connector, No. Of Contacts:68Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body, Contact Material:- Rohs Compliant: No |Amp Te Connectivity 749877-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 254 |
|
$10.6400 | Buy Now |
DISTI #
A26137-ND
|
DigiKey | CONN D-TYPE RCPT 68P PNL MNT IDC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
191 In Stock |
|
$13.1414 / $18.5500 | Buy Now |
DISTI #
52F5745
|
Avnet Americas | Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port - Bulk (Alt: 52F5745) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 2 Days Container: Bulk | 254 Partner Stock |
|
$20.0700 / $22.0000 | Buy Now |
DISTI #
571-7498777
|
Mouser Electronics | D-Sub Standard Connectors 68 50SR PANEL MOUNT 512 RoHS: Not Compliant | 239 |
|
$15.7700 / $18.5500 | Buy Now |
DISTI #
73777167
|
RS | 68 50SR PANEL MOUNT RCPT, IDC D-Sub Connectors | TE Connectivity 749877-7 Min Qty: 512 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3000 | RFQ |
DISTI #
AMP749877-7
|
Heilind Electronics | 68 50SR PANEL MOUNT RCPT | Americas - 0 in Stock |
|
$19.1286 | Buy Now |
|
Onlinecomponents.com | 68 50SR PANEL MOUNT RCPT | Alternative Product Available |
|
$16.6600 / $46.8300 | Buy Now |
DISTI #
32910380
|
Verical | Conn SCSI RCP 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 254 |
|
$12.5188 / $14.1470 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | 68 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE | 11 |
|
$13.0650 / $17.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749877-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749877-7
TE Connectivity
68 50SR PANEL MOUNT RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.592 inch | |
Body Length | 2.515 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FLAT RIBBON, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 800 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |