-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR PANEL MOUNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0650
|
Newark | I/O Connectors 50 50Sr Panel Mo Unt Rcpt |Amp Te Connectivity 749877-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$17.5900 / $21.5100 | Buy Now |
DISTI #
92B2504
|
Newark | 50 50Sr Panel Mount Rcpt Rohs Compliant: No |Amp Te Connectivity 749877-5 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 | Buy Now |
DISTI #
749877-5
|
Avnet Americas | Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Rail/Tube (Alt: 749877-5) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 33 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-749877-5
|
Mouser Electronics | I/O Connectors 50 50SR PANEL MO UNT RCPT RoHS: Not Compliant | 0 |
|
$14.9200 | Order Now |
DISTI #
73777166
|
RS | 50 50SR PANEL MOUNT RCPT, IDC D-Sub Connectors | TE Connectivity 749877-5 Min Qty: 640 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0100 | RFQ |
|
Onlinecomponents.com | 50 50SR PANEL MOUNT RCPT |
410 Partner Stock |
|
$17.2400 / $21.2800 | Buy Now |
DISTI #
TE Connectivity 749877-5
|
PEI Genesis | Telecom and Datacom Connector | 410 |
|
Buy Now | |
|
Master Electronics | 50 50SR PANEL MOUNT RCPT |
410 Partner Stock |
|
$17.2400 / $21.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749877-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749877-5
TE Connectivity
50 50SR PANEL MOUNT RCPT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.592 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FLAT RIBBON, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 800 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 749877-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749877-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-749877-5 | 50 50SR PANEL MOUNT RCPT, ROHS | TE Connectivity | 749877-5 vs 5-749877-5 |