Part Details for 74983-102011LLF by Amphenol FCi
Overview of 74983-102011LLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74983-102011LLF | Amphenol Communications Solutions | High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended with lubed contacts | |
74983-202051LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended | |
74983-202054LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
Price & Stock for 74983-102011LLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG74983-102011LLF
|
Heilind Electronics | 74983-102011LLF-M1000SIGHDRSTR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG74983-102011LLF
|
Interstate Connecting Components | 74983-102011LLF-M1000SIGHDRSTR | 0 |
|
Buy Now |