Part Details for 7498210220A by Wurth Elektronik
Results Overview of 7498210220A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7498210220A Information
7498210220A by Wurth Elektronik is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7498210220A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9254
|
Newark | Rj45 Lan Transformer, 8P8C, Smd, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Surface Mount, Connector Rohs Compliant: Yes |Wurth Elektronik 7498210220A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$10.9900 / $12.4900 | Buy Now |
DISTI #
732-10843-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T SMD Min Qty: 1 Lead time: 22 Weeks Container: Tray |
136 In Stock |
|
$7.3719 / $10.1400 | Buy Now |
DISTI #
710-7498210220A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors WE-RJ45 Int XFMR SMD 1x1 PoE Tab up ETR RoHS: Compliant | 828 |
|
$8.2100 / $10.5600 | Buy Now |
|
Onlinecomponents.com | WE-RJ45LAN Integrated Transformer RoHS: Compliant |
97 Partner Stock |
|
$11.3500 / $13.3600 | Buy Now |