-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT SZ 2, HDE PLUG, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4380
|
Newark | D-Sub Standard Conn Kit Sz 2, Hde Plug, Lead Free |Amp Te Connectivity 749810-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6200 / $26.5400 | Buy Now |
DISTI #
19R8364
|
Newark | Kit Sz 2, Hde Plug, Lead Free |Amp Te Connectivity 749810-8 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3300 / $17.8300 | Buy Now |
DISTI #
749810-8
|
Avnet Americas | Conn D-Subminiature PIN 15 POS IDT RA Cable Mount 15 Terminal 1 Port Bulk - Bulk (Alt: 749810-8) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$14.7090 / $17.7006 | Buy Now |
DISTI #
571-749810-8
|
Mouser Electronics | D-Sub Standard Connectors KIT SZ 2, HDE PLUG, LEAD FREE RoHS: Compliant | 0 |
|
$18.8500 / $22.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$14.6700 | Buy Now |
DISTI #
AMP749810-8
|
Heilind Electronics | KIT SZ 2 HDE PLUG LEAD FREE | Americas - 0 in Stock |
|
$18.3312 / $18.6048 | Buy Now |
|
Onlinecomponents.com | KIT SZ 2, HDE PLUG, LEAD FREE RoHS: Compliant | 0 |
|
$15.4700 / $32.4100 | Buy Now |
DISTI #
AMP749810-8
|
Interstate Connecting Components | KIT SZ 2 HDE PLUG LEAD FREE | 0 |
|
$18.3312 / $18.6048 | Buy Now |
|
Master Electronics | KIT SZ 2, HDE PLUG, LEAD FREE RoHS: Compliant | 0 |
|
$15.4700 / $32.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749810-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749810-8
TE Connectivity
KIT SZ 2, HDE PLUG, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.185 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |