Part Details for 749805-6 by TE's AMP
Overview of 749805-6 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 749805-6
749805-6 CAD Models
749805-6 Part Data Attributes
|
749805-6
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
749805-6
TE's AMP
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 749805 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Size | 3/B | |
Total Number of Contacts | 25 |
Alternate Parts for 749805-6
This table gives cross-reference parts and alternative options found for 749805-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749805-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-448815-3 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 749805-6 vs 1-448815-3 |
749805-6 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 749805-6 vs 749805-6 |
167294-9 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | 749805-6 vs 167294-9 |
205560-4 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 749805-6 vs 205560-4 |
608095-9 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | TE Connectivity | 749805-6 vs 608095-9 |
747956-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 749805-6 vs 747956-3 |
747554-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 749805-6 vs 747554-2 |
747554-2 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | 749805-6 vs 747554-2 |
747956-2 | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | 749805-6 vs 747956-2 |
608095-3 | CONNECTOR, 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR | TE Connectivity | 749805-6 vs 608095-3 |