-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50S CABLE PLUG CONN/COV KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4378
|
Newark | I/O Connectors 26 Pos Cable Plug Conn/Cover Kit |Amp Te Connectivity 749621-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 191 |
|
$7.1400 | Buy Now |
DISTI #
2266-749621-2-ND
|
DigiKey | CONN D-TYPE PLUG 26POS IDC Min Qty: 15 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
191 In Stock |
|
$6.7300 / $6.9800 | Buy Now |
DISTI #
A23690-ND
|
DigiKey | CONN D-TYPE PLUG 26POS IDC Min Qty: 15 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2970 | Buy Now |
DISTI #
749621-2
|
Avnet Americas | Conn SCSI PL 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: 749621-2) RoHS: Not Compliant Min Qty: 756 Package Multiple: 756 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3957 / $6.4932 | Buy Now |
DISTI #
571-7496212
|
Mouser Electronics | I/O Connectors 26 POS CABLE PLUG CONN/COVER KIT RoHS: Not Compliant | 0 |
|
$6.9900 / $10.6200 | Order Now |
DISTI #
AMP749621-2
|
Heilind Electronics | 26 50S CABLE PLUG CONN/COV KIT | Americas - 0 in Stock |
|
$5.4321 / $6.8250 | Buy Now |
|
Onlinecomponents.com | 26 50S CABLE PLUG CONN/COV KIT |
250 In Stock |
|
$7.0100 / $7.5100 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 26 Contacts, Pin, 0.05 Pitch | 504 |
|
$4.4815 / $12.2223 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 26 Contacts, Pin, 0.05 Pitch | 1 |
|
$8.1482 / $12.2223 | Buy Now |
|
Quest Components | Connector, D-Shell Type, Cable Mount, Receptacle, 26 Contacts, Pin, 0.05 Pitch | 64 |
|
$11.8400 / $14.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749621-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749621-2
TE Connectivity
26 50S CABLE PLUG CONN/COV KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 66.72 N | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 6.672 N |