-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26 50SR PANEL MOUNT RCPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
749611-1 by TE Connectivity is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749611-1
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port - Rail/Tube (Alt: 749611-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
246 |
|
RFQ | |
DISTI #
571-749611-1
|
Mouser Electronics | I/O Connectors 26 50SR PANEL MOUNT RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73777164
|
RS | 26 50SR PANEL MOUNT RCPT, IDC D-Sub Connectors | TE Connectivity 749611-1 Min Qty: 896 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3100 / $17.7300 | RFQ |
|
Onlinecomponents.com | 26 50SR PANEL MOUNT RCPT |
116 In Stock |
|
$12.2500 / $15.0000 | Buy Now |
DISTI #
51554931
|
Verical | Conn SCSI RCP 26 POS 1.27mm IDT RA Cable Mount 26 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 14 Package Multiple: 14 Date Code: 1917 | Americas - 112 |
|
$16.4190 / $19.5000 | Buy Now |
|
Quest Components | 8 |
|
$18.0000 / $20.2500 | Buy Now | |
|
Master Electronics | 26 50SR PANEL MOUNT RCPT |
116 In Stock |
|
$12.2500 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749611-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749611-1
TE Connectivity
26 50SR PANEL MOUNT RCPT
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.596 inch | |
Body Length | 1.465 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON, ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 800 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | SCREW | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |