Part Details for 749608-1 by TE Connectivity
Overview of 749608-1 by TE Connectivity
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749608-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0647
|
Newark | D-Sub Backshells 26P Backshell Kit Shielded W/ |Amp Te Connectivity 749608-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7300 / $20.6100 | Buy Now |
DISTI #
2266-749608-1-ND
|
DigiKey | CONN BACKSHELL 26POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$13.4800 / $14.2700 | Buy Now |
DISTI #
A23589-ND
|
DigiKey | CONN BACKSHELL 26POS 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$11.6874 / $18.3100 | Buy Now |
DISTI #
749608-1
|
Avnet Americas | Connector Accessories 26 POS Backshell Kit Zinc Nickel Over Copper Finish - Bulk (Alt: 749608-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2930 / $12.3240 | Buy Now |
DISTI #
571-7496081
|
Mouser Electronics | D-Sub Backshells 26P BACKSHELL KIT SHIELDED W/ LATCHES RoHS: Not Compliant | 154 |
|
$10.3800 / $16.8400 | Buy Now |
DISTI #
73777163
|
RS | 26 50SR KIT, ST, UK, D-Sub Backshells and Clamps | TE Connectivity 749608-1 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6900 / $18.1400 | RFQ |
DISTI #
AMP749608-1
|
Heilind Electronics | 26 50SR KITSTUK | Americas - 0 in Stock |
|
$12.2107 / $13.9551 | Buy Now |
|
Onlinecomponents.com | 26 50SR KIT,ST,UK |
164 In Stock |
|
$8.3600 / $15.4400 | Buy Now |
DISTI #
65676378
|
Verical | Backshell 180° Nickel Over Copper Zinc RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 129 |
|
$12.6400 / $13.3800 | Buy Now |
DISTI #
65008484
|
Verical | Backshell 180° Nickel Over Copper Zinc RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 | Americas - 35 |
|
$16.1980 / $20.0720 | Buy Now |