Datasheets
749556-1 by:

CONNECTOR, 40 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG

Part Details for 749556-1 by TE Connectivity

Overview of 749556-1 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for 749556-1

749556-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

749556-1 Part Data Attributes:

749556-1 TE Connectivity
Buy Now Datasheet
Compare Parts:
749556-1 TE Connectivity CONNECTOR, 40 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER, PLUG
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Additional Feature AMPLIMITE
Body/Shell Style PLUG
Connector Type OTHER D TYPE CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN LEAD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Shell Finish TIN
Shell Material STEEL
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for 749556-1

This table gives cross-reference parts and alternative options found for 749556-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749556-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
749878-4 CONNECTOR, 40 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, IDC, PLUG TE Connectivity 749556-1 vs 749878-4
749925-2 40 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, IDC, PLUG TE's AMP 749556-1 vs 749925-2

749556-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 749556-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 749556-1 by TE Connectivity

  • Please alert me when 749556-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 749556-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 749556-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 749556-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 749556-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 749556-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: