Part Details for 74928-416HLF by Amphenol FCi
Overview of 74928-416HLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-416HLF | Amphenol Communications Solutions | 78548-416HLF-B/S II HDR 2X7 | |
68022-416HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in)Pitch. | |
78207-416HLF | Amphenol Communications Solutions | PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Double row - 16 Positions 2.54mm - Right Angle. |
Part Details for 74928-416HLF
74928-416HLF CAD Models
74928-416HLF Part Data Attributes
|
74928-416HLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
74928-416HLF
Amphenol FCi
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |