74928-412H
Amphenol FCi
Description: Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Overview of 74928-412H by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for 74928-412H by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74928-412H by Amphenol FCi

74928-412H
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (120) OVER NICKEL
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. 74928-412H
    Amphenol FCi
    Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 74928-412H

This table gives cross-reference parts and alternative options found for 74928-412H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74928-412H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSW-106-19-G-Q Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc 74928-412H vs TSW-106-19-G-Q
10119109-412027LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 74928-412H vs 10119109-412027LF
8614-00-12-2-Y0-3-696-LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 74928-412H vs 8614-00-12-2-Y0-3-696-LF
009067122001801 CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER KYOCERA Crystal Device Corporation 74928-412H vs 009067122001801
59362-G40-06A037LF Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Amphenol FCi 74928-412H vs 59362-G40-06A037LF
405H0SF222012-01 Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Ratioplast Electronics 74928-412H vs 405H0SF222012-01
69979-006 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 74928-412H vs 69979-006
HM3106-C3P0-3H Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT Foxconn 74928-412H vs HM3106-C3P0-3H
HM3106-C2P2-6H Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT Foxconn 74928-412H vs HM3106-C2P2-6H
84636-1 CONNECTOR, 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT TE Connectivity 74928-412H vs 84636-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74928-412H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74928-412H by Amphenol FCi

  • Please alert me when 74928-412H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74928-412H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74928-412H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74928-412H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74928-412H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74928-412H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: