Part Details for 749265-1 by TE Connectivity
Overview of 749265-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749265-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8248
|
Newark | 6 Mini-Din R/A Rcpt Conn Assy |Amp Te Connectivity 749265-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1549 |
|
$3.4600 / $5.2700 | Buy Now |
|
Onlinecomponents.com | Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port |
1549 Partner Stock |
|
$3.4300 / $5.0800 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 6 Contacts, Skt, Pc Tail Terminal | 111 |
|
$1.6380 / $3.7800 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 6 Contacts, Skt, Pc Tail Terminal | 37 |
|
$1.8900 / $3.7800 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 6 Contacts, Skt, Pc Tail Terminal | 172 |
|
$2.3310 / $3.7800 | Buy Now |
|
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 6 Contacts, Skt, Pc Tail Terminal | 161 |
|
$2.3310 / $3.7800 | Buy Now |
DISTI #
TE Connectivity 749265-1
|
PEI Genesis | Circular DIN Connector, 6 Co | 1549 |
|
Buy Now | |
DISTI #
749265-1
|
Avnet Abacus | Conn Shielded Miniature Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port (Alt: 749265-1) RoHS: Not Compliant Min Qty: 37 Package Multiple: 37 | Abacus - 0 |
|
Buy Now |
Part Details for 749265-1
749265-1 CAD Models
749265-1 Part Data Attributes:
|
749265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749265-1
TE Connectivity
CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,6 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.512 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Insertion Force-Max | 40.032 N | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 749265-1
This table gives cross-reference parts and alternative options found for 749265-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749265-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749265-1 | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 749265-1 vs 749265-1 |