-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-FLEX Flexible Transformer for DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5712
|
Newark | Smps Transformer, High Voltage, 500V Rohs Compliant: Yes |Wurth Elektronik 749196510 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$8.7400 / $10.7300 | Buy Now |
DISTI #
732-2457-1-ND
|
DigiKey | XFMR FLEX CONFIG DC/DC 9.9UH SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
290 In Stock |
|
$8.4060 / $10.3200 | Buy Now |
DISTI #
710-749196510
|
Mouser Electronics | Power Transformers WE-FLEX W/Air Gap 9.9uH 1.17A RoHS: Compliant | 195 |
|
$8.4000 / $10.3200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749196510
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749196510
Wurth Elektronik
WE-FLEX Flexible Transformer for DC/DC Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 10.8 mm | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 9.9 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21 mm |