Part Details for 749180-1 by TE Connectivity
Overview of 749180-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749180-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Mini Circular DIN F 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Automotive |
728 In Stock |
|
$1.1600 / $5.9500 | Buy Now |
DISTI #
51523085
|
Verical | Conn Mini Circular DIN RCP 6 POS Solder RA Thru-Hole 6 Terminal 1 Port Min Qty: 20 Package Multiple: 20 Date Code: 1311 | Americas - 720 |
|
$1.8035 / $7.7373 | Buy Now |
|
Bristol Electronics | 2553 |
|
RFQ | ||
|
Bristol Electronics | 3891 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1047 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 851 |
|
$1.0005 / $2.1750 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 63 |
|
$1.3050 / $2.1750 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 76 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 1419 |
|
$0.9687 / $2.5832 | Buy Now |
|
Quest Components | LED Display, Numeric Seven Segment, 1 Character, Red, DIP Package | 4786 |
|
$0.7623 / $2.7720 | Buy Now |
Part Details for 749180-1
749180-1 CAD Models
749180-1 Part Data Attributes:
|
749180-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749180-1
TE Connectivity
CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,6 CONTACTS,SKT,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |