-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-UNIT Off-Line Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-3626-ND
|
DigiKey | XFMR LED DR AC/DC CONV 900UH TH Min Qty: 1 Lead time: 27 Weeks Container: Tray |
76 In Stock |
|
$5.9100 / $8.5100 | Buy Now |
DISTI #
710-7491182012
|
Mouser Electronics | Power Transformers WE-UNIT Offline 145uH .85A 26Ohm RoHS: Compliant | 0 |
|
$5.9000 / $6.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7491182012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7491182012
Wurth Elektronik
WE-UNIT Off-Line Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | GENERAL PURPOSE | |
Height | 18 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current 1 | 0.35 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Packing Method | TRAY | |
Primary Inductance | 900 µH | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Turns Ratio (Np:Ns) | 9.5:1:1 | |
Width | 16.5 mm |