Part Details for 749081-1 by TE Connectivity
Overview of 749081-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749081-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F6337
|
Newark | Shielded Backshell Kit, Size 2, Zinc, Accessory Type:Shielded Backshell Kit, For Use With:100 Position Amplimite 0.050 Connectors, Connector Shell Size:-, Cable Exit Angle:180°, Connector Body Material:Zinc Body Rohs Compliant: No |Amp Te Connectivity 749081-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4000 / $22.0700 | Buy Now |
DISTI #
A23544-ND
|
DigiKey | CONN BACKSHELL 100P 180DEG SHLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11 In Stock |
|
$22.6251 / $31.9100 | Buy Now |
DISTI #
749081-1
|
Avnet Americas | Connector Accessories Backshell Kit 100 POS - Bulk (Alt: 749081-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7263 / $23.7384 | Buy Now |
DISTI #
571-7490811
|
Mouser Electronics | D-Sub Backshells 100 POS BKSHELL KIT MALE JACKSCREW RoHS: Not Compliant | 79 |
|
$22.6200 / $31.5400 | Buy Now |
DISTI #
AMP749081-1
|
Heilind Electronics | 100 50SR BSHELL KITM JSCREW | Americas - 0 in Stock |
|
$24.5841 / $24.9511 | Buy Now |
|
Onlinecomponents.com | 100 50SR BSHELL KIT,M JSCREW |
1 In Stock |
|
$23.7100 / $46.4300 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC | 4 |
|
$19.3468 / $21.7652 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC | 92 |
|
$23.9200 / $29.9000 | Buy Now |
DISTI #
749081-1
|
TTI | D-Sub Backshells 100 POS BKSHELL KIT MALE JACKSCREW Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$16.8300 / $22.5700 | Buy Now |
DISTI #
AMP749081-1
|
Interstate Connecting Components | 100 50SR BSHELL KITM JSCREW | 0 |
|
$24.5841 / $24.9511 | Buy Now |