Part Details for 749050018 by Wurth Elektronik
Overview of 749050018 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 749050018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9654-1-ND
|
DigiKey | TRANSFORMER LAN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1312 In Stock |
|
$8.5600 / $13.1300 | Buy Now |
DISTI #
710-749050018
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr RoHS: Compliant | 129 |
|
$8.5500 / $13.1300 | Buy Now |
Part Details for 749050018
749050018 CAD Models
749050018 Part Data Attributes
|
749050018
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749050018
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 10G BASE-T | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 13.5 mm |