Part Details for 749050017 by Wurth Elektronik
Overview of 749050017 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 749050017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-9653-1-ND
|
DigiKey | TRANSFORMER LAN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1307 In Stock |
|
$8.5600 / $13.1300 | Buy Now |
DISTI #
710-749050017
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN 10GBase-T SMD 1 Port ETR Trnsfmr RoHS: Compliant | 0 |
|
$8.5500 / $13.1300 | Order Now |
Part Details for 749050017
749050017 CAD Models
749050017 Part Data Attributes:
|
749050017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749050017
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | 10G BASE-T | |
Height | 6.6 mm | |
Isolation Voltage | 1500 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 120 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.5 mm |