Part Details for 749050010U by Wurth Elektronik
Overview of 749050010U by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 749050010U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7843
|
Newark | Lan Transformer, Standard, 1:1, 200Uh, Transformer Type:10G Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Wurth Elektronik 749050010U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4700 / $11.0600 | Buy Now |
DISTI #
732-4676-1-ND
|
DigiKey | 10G BASE-T TRANSFORMER 1 PORT Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
286 In Stock |
|
$6.8050 / $9.6900 | Buy Now |
DISTI #
710-749050010U
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10G Base-T RoHS: Compliant | 0 |
|
$6.8000 / $9.6900 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$5.2650 / $7.8000 | Buy Now |
|
Quest Components | 16 |
|
$7.8000 / $10.4000 | Buy Now |
Part Details for 749050010U
749050010U CAD Models
749050010U Part Data Attributes:
|
749050010U
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
749050010U
Wurth Elektronik
Datacom Transformer, SIGNAL Application(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10G BASE-T | |
Height | 6.6 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 1500 V | |
Length | 15.11 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR, 13 INCH | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 13.97 mm |