-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7037
|
Newark | Lan-Transformer, Ieee802.3Bt, 1:1, 350Uh, Transformer Type:10/100/1000 Base-T, Poe, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Svhc:No Rohs Compliant: Yes |Wurth Elektronik 7490220123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 89 |
|
$6.6000 / $7.5900 | Buy Now |
DISTI #
732-10732-1-ND
|
DigiKey | PULSE XFMR 1CT:1CT TX 1CT:1CT RX Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1057 In Stock |
|
$5.1760 / $6.4600 | Buy Now |
DISTI #
710-7490220123
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMD Transfrmr 10/100/1000Base-T RoHS: Compliant | 3375 |
|
$5.1600 / $6.4700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 67 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490220123
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490220123
Wurth Elektronik
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINAL | |
Application | 1000 BASE-T | |
Approvals | CUL; UL | |
Height | 8.8 mm | |
Isolation Voltage | 1500 V | |
Length | 17.55 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 180 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 14.7 mm |