-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5263
|
Newark | Xfmr, 10/100 Base-T, 1 Port, Smd Rohs Compliant: Yes |Wurth Elektronik 7490140123B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.9800 / $13.7700 | Buy Now |
DISTI #
732-7490140123BCT-ND
|
DigiKey | WE-LAN 10/100 BASE-T SMT TRANSFO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
368 In Stock |
|
$7.4841 / $11.9500 | Buy Now |
DISTI #
710-7490140123B
|
Mouser Electronics | Pulse Transformers WE-LAN 10/100BaseT nonPoE 350uH 4500Vrm RoHS: Compliant | 1040 |
|
$7.4800 / $11.8700 | Buy Now |
DISTI #
53C310
|
Bürklin Elektronik | WE-LAN 10/100 Base-TX SMT Transformer 1 Port, 7490140123B Min Qty: 1 | 50 |
|
$7.5275 / $10.0259 | Buy Now |
DISTI #
3380811RL
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.6028 / $10.2579 | Buy Now |
DISTI #
3380811
|
element14 Asia-Pacific | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6028 / $12.5506 | Buy Now |
DISTI #
3380811RL
|
Farnell | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$7.4648 / $10.4230 | Buy Now |
DISTI #
3380811
|
Farnell | XFMR, 10/100 BASE-T, 1 PORT, SMD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 0 |
|
$7.4648 / $12.8525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490140123B
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490140123B
Wurth Elektronik
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | HEGHT DIM INCLUDES TERMINAL ALSO | |
Application | 10/100 BASE-T | |
Approvals | UL | |
Height | 8.4 mm | |
Isolation Voltage | 4500 V | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1;1:1 | |
Width | 14.75 mm |