-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, SIGNAL Application(s), 1:1,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3962
|
Newark | Lan Transformer, 10/100 Base-T, Transformer Type:10/100 Base-T, No. Of Ports:1 Port, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Wurth Elektronik 7490100111A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 631 |
|
$3.2800 / $4.4500 | Buy Now |
DISTI #
732-5711-1-ND
|
DigiKey | TRANSFORMER LAN 10/100 SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2325 In Stock |
|
$2.6860 / $3.9900 | Buy Now |
DISTI #
710-7490100111A
|
Mouser Electronics | Audio Transformers / Signal Transformers WE-LAN SMT Transfrmr 100BT 1 Port ETR RoHS: Compliant | 3057 |
|
$2.6800 / $3.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER, LAN APPLICATION(S), 1:1 | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
NexGen Digital | 4 |
|
RFQ | ||
DISTI #
53C303
|
Bürklin Elektronik | WE-LAN 10/100 Base-TX SMT Transformer 1 Port, 7490100111A Min Qty: 1 | 50 |
|
$2.7029 / $3.7192 | Buy Now |
|
LCSC | 11 - RJ45 Transformer ROHS | 1305 |
|
$2.6895 / $3.9439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7490100111A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7490100111A
Wurth Elektronik
Datacom Transformer, SIGNAL Application(s), 1:1,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Application | LAN | |
Approvals | IEEE | |
Height | 6.35 mm | |
Insertion Loss | 1.1 dB | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e2 | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 8.8 mm |