Part Details for 7486R1KL.25 by TT electronics / BI Technologies
Overview of 7486R1KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7486R1KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7864
|
Newark | Potentiometer Precision : Multi-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 7486R1KL.25 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5100 / $15.2800 | Buy Now |
DISTI #
7486R1KL.25-ND
|
DigiKey | POT 1K OHM 1.5W WIREWOUND LINEAR Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 | 0 |
|
$18.5000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 1K Ohm 5% 1.5W 5(Elec)/5(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount Clamshell RoHS: Compliant | 0 |
|
$19.5400 / $28.4800 | Buy Now |
DISTI #
000000000000803028
|
Sager | Precision Potentiometers 1K ohm 5% 1/4 Shaft 3 Turn Min Qty: 60 | 0 |
|
$19.1700 / $19.6700 | Buy Now |