Part Details for 7484 by TE's AMP
Overview of 7484 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7484BSTZ | Analog Devices | 14 BIT 3.0 MEG ADC IC | |
CSD17484F4 | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0x0.6mm, 128mOhm 3-PICOSTAR -55 to 150 | |
CSD17484F4T | Texas Instruments | 30V, N ch NexFET MOSFET™, single LGA 1.0x0.6mm, 128mOhm 3-PICOSTAR -55 to 150 |